
The Fair-Rite 9498116002 is a ferrite core with a series designation of E, an inductance of 6.5uH, and a tolerance of 25%. It measures 20.6mm in height, 27.5mm in width, and 55.15mm in length. The core is packaged in bulk quantities of 54. It is designed for use in inductors, chokes, and coils.
Sign in to ask questions about the Fair-Rite 9498116002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9498116002 technical specifications.
| Height | 20.6mm |
| Inductance | 6.5uH |
| Length | 55.15mm |
| Package Quantity | 54 |
| Packaging | Bulk |
| Series | E Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9498116002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.