
Fair-Rite's EER Series ferrite core has a nominal inductance of 2.6uH with a tolerance of 25%. The core is tested at a frequency of 1kHz. It is available in bulk packaging with 280 pieces per package. The dimensions of the core are 11.4mm in height, 16.9mm in width, and 28.5mm in length.
Sign in to ask questions about the Fair-Rite 9578283402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9578283402 technical specifications.
| Height | 11.4mm |
| Inductance | 2.6uH |
| Length | 28.5mm |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9578283402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.