
Fair-Rite EER ferrite cores have a nominal inductance of 3.4uH and a tolerance of 25%. They are tested at a frequency of 1kHz. These cores are available in bulk packaging with a package quantity of 273. The dimensions of the cores are 40mm in length, 22.9mm in width, and 13.3mm in height and depth.
Sign in to ask questions about the Fair-Rite 9578404602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9578404602 technical specifications.
| Depth | 13.3mm |
| Height | 13.3mm |
| Inductance | 3.4uH |
| Length | 40mm |
| Package Quantity | 273 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9578404602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
