
Fair-Rite's 9578495402 ferrite core features a 4.2uH inductance with a tolerance of 25%. The core measures 17.2mm in depth, 17.2mm in height, 27mm in width, and 49mm in length. Available in bulk packaging with 100 pieces per package, this ferrite core is part of the EER series from Fair-Rite.
Sign in to ask questions about the Fair-Rite 9578495402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9578495402 technical specifications.
| Depth | 17.2mm |
| Height | 17.2mm |
| Inductance | 4.2uH |
| Length | 49mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9578495402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.