Ferrite Core ETD Core 95-Material 8430nH 25%
Fair-Rite 9595606002 technical specifications.
| Depth | 21.7mm |
| Inductance | 8430nH |
| Length | 59.8mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 24.112lb |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595606002 to view detailed technical specifications.
No datasheet is available for this part.