
This ferrite core inductor has a height of 2.45mm, an inside diameter of 4.15mm, and an outside diameter of 8.85mm. It has a length of 10.8mm and a width of 5.9mm. The inductance is 1.25uH with a tolerance of 25%. The inductor is packaged in bulk with 6720 units per package.
Sign in to ask questions about the Fair-Rite 9598110502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fair-Rite 9598110502 technical specifications.
| Height | 2.45mm |
| Inductance | 1.25uH |
| Inside Diameter | 4.15mm |
| Length | 10.8mm |
| Outside Diameter | 8.85mm |
| Package Quantity | 6720 |
| Packaging | Bulk |
| Tolerance | 25% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9598110502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.