Schottky rectifier provides a 1.0 A average forward current rating and a 100 V maximum repetitive reverse voltage. The device uses a DO-214AC SMA surface-mount package with cathode band marking and tape-and-reel packing. Electrical ratings include an 850 mV maximum forward voltage at 1.0 A, 40 A non-repetitive surge current, and operation over a -65 °C to +125 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild Semiconductor S100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Schottky Rectifier |
| Product Series | SS12-S100 |
| Diode Configuration | Single |
| Maximum Repetitive Reverse Voltage | 100V |
| Maximum Average Forward Current | 1.0A |
| Non-Repetitive Peak Forward Surge Current | 40A |
| Maximum Forward Voltage | 850mV |
| Forward Voltage Test Current | 1.0A |
| Maximum Reverse Current at 25 °C | 0.2mA |
| Maximum Reverse Current at 100 °C | 10mA |
| Storage Temperature Range | -65 to +150°C |
| Operating Junction Temperature Range | -65 to +125°C |
| Power Dissipation | 1.1W |
| Thermal Resistance Junction-to-Ambient | 88°C/W |
| Package | DO-214AC (SMA) |
| Packing Method | Tape and Reel |
Download the complete datasheet for Fairchild Semiconductor S100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Fairchild Semiconductor S100
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.