The 100136DC is a 24-pin dual counter IC from Fairchild, operating within a temperature range of 0 to 85°C. It features a binary counter logic IC type and a propagation delay of 2.1ns. The device has a maximum power supply current of 283mA and a maximum frequency of 450MHz. It is packaged in a 24-pin DIP and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Fairchild 100136DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 100K |
| Propagation Delay (tpd) | 2.1 |
| Number of Bits | 4 |
| Load Capacitance | 3 |
| Power Supply Current-Max (ICC) | 283 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 450 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.