The 100302QC is a 28-pin quad OR/NOR gate IC from Fairchild, featuring a 0.450 X 0.450 INCH LCC-28 package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 5 functions and 2 inputs, with a maximum power supply current of 45mA. The propagation delay is 1.05ns, with a maximum propagation delay of 1.15ns. The IC is not Schmitt trigger enabled.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.05 |
| Prop. Delay@Nom-Sup | 1.15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 45 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |