The Fairchild 100302SC is a 24-pin SOIC-24 OR/NOR gate logic IC with 5 functions and 2 inputs. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a maximum power supply current of 45mA. It is packaged in a 0.300 inch, MS-013, SOIC-24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 100302SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.05 |
| Prop. Delay@Nom-Sup | 1.25 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 45 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100302SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.