The 100307QCX is a quad XOR/XNOR gate IC from Fairchild, featuring 28 terminals in a quad terminal position. Operating within a temperature range of 0 to 85°C, this device has a maximum power supply current of 69mA. The JEDEC package code is S-PQCC-J28, and the package type is 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28. With a propagation delay of 1.6ns and 1.7ns at nominal and suppressed conditions, respectively, this IC is suitable for various logic applications.
Fairchild 100307QCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.6 |
| Prop. Delay@Nom-Sup | 1.7 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 69 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100307QCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.