The 100307QIX is a 28-pin industrial-grade logic IC from Fairchild, featuring a quad XOR/XNOR gate configuration with 5 functions. It operates within a temperature range of -40°C to 85°C and has a maximum power supply current of 69mA. The IC is packaged in a 0.45 x 0.45 inch plastic LCC-28 package, conforming to the MO-047 standard. The device has a propagation delay of 1.6ns and 1.7ns at nominal and supply conditions, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 100307QIX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.6 |
| Prop. Delay@Nom-Sup | 1.7 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 69 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100307QIX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.