The 100K family LOW SKEW CLOCK DRIVER IC from Fairchild operates over a temperature range of 0 to 85 degrees Celsius. It features a propagation delay of 1.29ns and a maximum frequency of 750MHz. The device is packaged in a 28-pin QCCJ package with a width and length of 11.43mm. It is a single-function device with 28 terminals in a quad terminal position.
Fairchild 100310QCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100K |
| Propagation Delay (tpd) | 1.29 |
| Prop. Delay@Nom-Sup | 1.29 |
| fmax-Min | 750 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100310QCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.