The Fairchild 100319QI is an industrial-grade, quad bus driver with a 6-bit, 2-port configuration and complementary output. It operates within a temperature range of -40°C to 85°C and features a JEDEC package code of S-PQCC-J28. The device has a pin count of 28 and a width and length of 11.43mm. It is designed for use in industrial applications and has a propagation delay of 2.1ns.
Sign in to ask questions about the Fairchild 100319QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 100319QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Family | 100K |
| Propagation Delay (tpd) | 2.1 |
| Number of Bits | 6 |
| Output Polarity | COMPLEMENTARY |
| Number of Ports | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100319QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.