The 100329APC is a 24-pin DIP integrated circuit from Fairchild, designed as a TTL to ECL transceiver. It operates within a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between 0 and 85 degrees Celsius. This device features 8 functions and 1-bit output polarity, with a JEDEC package code of R-PDIP-T24. The 100329APC measures 10.16mm in width and 30.585mm in length, with a pin count of 24.
Fairchild 100329APC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL TO ECL TRANSCEIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100329APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.