The 100331QC is a 28-pin quad flip-flop from Fairchild, operating within a temperature range of 0 to 85 degrees Celsius. It features a propagation delay of 1.8ns and a maximum frequency of 400MHz. The device has a power supply current of up to 122mA and is available in an LCC-28 package.
Fairchild 100331QC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 1.8 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 1.8 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 122 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| Max Frequency@Nom-Sup | 400000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100331QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.