The 100331QIX is a quad flip-flop from Fairchild with a propagation delay of 1.8ns and a maximum power supply current of 122mA. It operates over a temperature range of -40°C to 85°C and is available in a 0.450 X 0.450 inch LCC-28 package. This industrial-grade logic IC is suitable for high-speed applications and is compliant with relevant specifications.
Fairchild 100331QIX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 1.8 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 1.8 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 122 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| Max Frequency@Nom-Sup | 375000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100331QIX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.