The 100331SC IC from Fairchild is a dual flip-flop logic IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 24-pin SOIC-24 package with a width of 7.5mm and a length of 15.4mm. The IC has a propagation delay of 1.8ns and a maximum frequency of 400MHz. It also has a power supply current of up to 122mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 100331SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 1.8 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 1.8 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 122 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| Max Frequency@Nom-Sup | 400000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100331SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.