The Fairchild 100371QCX is a 28-pin quad multiplexer with three functions, operating over a temperature range of 0 to 85°C. It features a JEDEC package code of S-PQCC-J28 and a pin count of 28. The device has a propagation delay of 1.5ns and a maximum power supply current of 75mA. The multiplexer has a complementary output polarity and a number of inputs and outputs of 4 and 1, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 100K |
| Propagation Delay (tpd) | 1.5 |
| Prop. Delay@Nom-Sup | 1.4 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |