The 100LVEL11MX is an industrial-grade clock driver IC from Fairchild, featuring a low skew design and a supply voltage range of 3.3V to 3.8V. This 8-pin SOP device operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.405ns. It is designed for use in clock and timing applications, making it suitable for a variety of industrial and commercial systems.
Fairchild 100LVEL11MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.405 |
| Prop. Delay@Nom-Sup | 0.435 |
| fmax-Min | 1000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100LVEL11MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.