The 100LVELT22M is a dual translator IC from Fairchild, designed to convert TTL/CMOS signals to PECL. It operates within a temperature range of -40 to 85°C and is available in an 8-pin SOIC package. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.8V, respectively. The translator features complementary output polarity and supports a single-bit interface. It is an industrial-grade component, suitable for use in applications requiring high reliability and performance.
Fairchild 100LVELT22M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100LVELT22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.