The 11C90DM is a 16-pin DIP military-grade prescaler IC from Fairchild, operating at a supply voltage of 5V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device features a propagation delay of 600 picoseconds and a maximum frequency of 550 MHz. It draws a maximum power supply current of 119 milliamps. The 11C90DM is a single-function device with a complementary output polarity.
Fairchild 11C90DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.558 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 600 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 119 |
| fmax-Min | 600 |
| Max Frequency@Nom-Sup | 550000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 11C90DM to view detailed technical specifications.
No datasheet is available for this part.