The Fairchild 1N4002_NL is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-41 axial package with 2 terminals. The diode has a maximum reverse voltage of 100V and a maximum power dissipation of 3W. It is a single-element device made from silicon material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 1N4002_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4002_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.