
General purpose rectifier diode, featuring a single silicon element and a maximum repetitive peak reverse voltage of 100V. This 2-terminal axial component offers a maximum forward current of 0.2A and a maximum power dissipation of 0.5W. Encased in a DO-35 package, it operates reliably up to a maximum temperature of 175°C.
Sign in to ask questions about the Fairchild 1N4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 1N4148 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.