The Fairchild 1N4148_NL is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-35 package with an axial lead configuration and a maximum reverse voltage of 100V. The diode has a power dissipation of 0.5W and is constructed from a single silicon element. It is suitable for general-purpose rectification applications.
Sign in to ask questions about the Fairchild 1N4148_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 1N4148_NL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4148_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.