The Fairchild 1N4148_T26A is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-35 axial package with two terminals. The diode has a maximum reverse voltage of 100V and a maximum power dissipation of 0.5W. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Fairchild 1N4148_T26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 1N4148_T26A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4148_T26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.