
General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.2A. With a maximum power dissipation of 0.5W, it operates within a temperature range up to 175°C. The diode is housed in a DO-35 package with two axial terminals.
Fairchild 1N4148TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4148TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.