
General purpose rectifier diode featuring a single silicon element. This 2-pin component offers a maximum repetitive peak reverse voltage of 75V and a forward current rating of 0.3A. Designed for operation up to 150°C, it is housed in a plastic SC-79 package.
Sign in to ask questions about the Fairchild 1N4148WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 1N4148WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Current - Average Rectified (Io) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4148WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.