The 1N4730A_NL is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-41 package with 2 terminals in an axial configuration. The diode has a maximum power dissipation of 1W and is constructed from a single silicon element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 1N4730A_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4730A_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.