The 1N4731A_T50A is a unidirectional silicon Zener diode with a maximum operating temperature of 200 degrees Celsius. It has a power dissipation of 1W and is packaged in a DO-41 axial format. The diode element is made of silicon and has a maximum power dissipation of 1W. It is a single-element device with two terminals and a pin count of 2. The 1N4731A_T50A is suitable for use in a variety of applications requiring a Zener diode with a high power dissipation and a wide operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 1N4731A_T50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4731A_T50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.