This unidirectional silicon Zener diode provides a nominal Zener voltage of 5.1 V with 5% tolerance at a 49 mA test current. It is rated for 1.0 W total device dissipation and is supplied in a DO-41 axial glass package. Reverse leakage is specified at 10 µA maximum at 1.0 V, and maximum forward voltage is 1.2 V at 200 mA. The device supports junction and storage temperatures up to 200 °C, with storage specified from -65 °C to 200 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 1N4733A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4733A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.