
The 1N4742ATR is a unidirectional silicon Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a DO-41 package with 2 pins and a power dissipation maximum of 1W. The diode element is made of silicon and has a terminal position of axial.
Sign in to ask questions about the Fairchild 1N4742ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 1N4742ATR technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4742ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.