This silicon zener diode features a maximum operating temperature of 200°C and a maximum power dissipation of 0.5W. It has a unidirectional polarity and is packaged in a 2-pin axial DO-35 package. The diode element is made of silicon and is a single zener diode type.
Sign in to ask questions about the Fairchild 1N5231B_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 1N5231B_NL technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N5231B_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.