The 1N5234BTR is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.5W. It has a 2-pin axial package with a JEDEC package code of DO-35. The diode element is made of silicon and has a pin count of 2.
Sign in to ask questions about the Fairchild 1N5234BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 1N5234BTR technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N5234BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.