This Fairchild 1V5KE220CA diode is a silicon transient voltage suppressor with a nominal breakdown voltage of 220V and a maximum breakdown voltage of 231V. It has a maximum power dissipation of 5W and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is available in an AXIAL package with a JEDEC package code of DO-201AE. It can operate over a temperature range of -55°C to 175°C.
Fairchild 1V5KE220CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 328 |
| Breakdown Voltage-Nom | 220 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1V5KE220CA to view detailed technical specifications.
No datasheet is available for this part.