This silicon transient voltage suppressor diode features a breakdown voltage of 56V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and a maximum clamping voltage of 77V. The diode is packaged in a 2-pin axial configuration with a JEDEC package code of DO-201AE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 1V5KE56A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1V5KE56A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.