The 1V5KE91A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a 2-pin axial package with a JEDEC package code of DO-201AE. The diode has a maximum reverse voltage of 77.8V, a minimum breakdown voltage of 86.5V, and a maximum non-repetitive peak reverse power dissipation of 1500W. The clamping voltage is maximally 125V, with a nominal breakdown voltage of 91V and a maximum breakdown voltage of 95.5V. The power dissipation is maximally 5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 1V5KE91A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 125 |
| Breakdown Voltage-Nom | 91 |
| Breakdown Voltage-Max | 95.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1V5KE91A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.