
The 2KBP08M is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum power dissipation of 4.7 watts and a maximum reverse voltage of 800 volts. The diode is a single element with a pin count of 4 and a terminal position of single. It is packaged in a 4-pin R-PSIP-W4 package.
Fairchild 2KBP08M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| Power Dissipation-Max | 4.7 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 2KBP08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.