This silicon NPN small-signal transistor is intended for general-purpose amplification and switching applications. It is packaged in a TO-18 metal can with three leads and contains a single bipolar transistor element. The device is specified for collector current up to 0.8 A and collector-emitter voltage up to 60 V. Its lifecycle status is obsolete.
Sign in to ask questions about the Fairchild 2N2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 2N2222A technical specifications.
| JEDEC Package Code | TO-18 |
| Pin Count | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 2N2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.