PNP silicon epitaxial switching transistor in a TO-18 metal package. It supports up to 600 mA collector current and up to 60 V collector-emitter voltage. The device is intended for switching and linear amplification applications. It is a 3-lead through-hole transistor and is listed as obsolete.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 2N2907A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Pin Count | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 2N2907A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.