N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V drain-source voltage rating and a continuous drain current of 0.2A. This single-element transistor is housed in a TO-92 package with three bottom-positioned terminals. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Fairchild 2N7000TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 2N7000TA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 2N7000TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.