N-channel enhancement-mode MOSFET provides a 60 V drain-source rating in a compact SOT-23 surface-mount package. The device supports 115 mA continuous drain current and 800 mA pulsed drain current with ±20 V gate-source voltage capability. Low on-resistance, low gate threshold voltage, low input capacitance, and fast switching characteristics support small-signal switching applications. The package is marked 7K and the device is specified as Pb-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 2N7002K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement-mode MOSFET |
| Drain-Source Voltage | 60V |
| Drain-Gate Voltage | 60 at RGS ≤ 1.0 MΩV |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 115mA |
| Pulsed Drain Current | 800mA |
| Operating Junction Temperature | -55 to +150°C |
| Storage Temperature | -55 to +150°C |
| Total Device Dissipation | 350mW |
| Thermal Resistance Junction-to-Ambient | 350°C/W |
| Drain-Source Breakdown Voltage | 60 min at VGS=0 V, ID=10 µAV |
| Zero Gate Voltage Drain Current | 1.0 max at VDS=60 V, VGS=0 VµA |
| Gate-Body Leakage | ±10 max at VGS=±20 V, VDS=0 VµA |
| Gate Threshold Voltage | 1.0 min, 2.5 max at VDS=VGS, ID=250 µAV |
| Static Drain-Source On-Resistance | 2 max at VGS=10 V, ID=0.5 AΩ |
| Static Drain-Source On-Resistance | 4 max at VGS=4.5 V, ID=200 mAΩ |
| On-State Drain Current | 1.5 min at VGS=10 V, VDS=7.5 VA |
| Forward Transconductance | 200 min at VDS=10 V, ID=0.2 AmS |
| Input Capacitance | 50 maxpF |
| Output Capacitance | 15 maxpF |
| Reverse Transfer Capacitance | 6 maxpF |
| Turn-On Delay Time | 5 maxns |
| Turn-Off Delay Time | 30 maxns |
| ESD HBM | 2000 typical 3000 per JESD22 A114V |
| ESD CDM | 2000 per JESD22 C101V |
| RoHS | Compliant |
| Lead Status | Pb Free |
Download the complete datasheet for Fairchild 2N7002K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Fairchild 2N7002K
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.