PNP Epitaxial Silicon Transistor, designed for general-purpose amplification and switching applications. Features a maximum operating temperature of 150°C and a 3-terminal configuration with single terminal positioning. Encased in a TO-3PN plastic package, conforming to EIAJ SC-65 standards, this isolated component offers a robust solution for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 2SA1962OTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 2SA1962OTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.