
NPN Epitaxial Silicon Transistor designed for high-fidelity audio output amplifiers and general-purpose power amplifiers. It features high current capability (Ic=15A), high power dissipation (150W), high frequency (30MHz), and high voltage (VCEO=230V). The transistor offers a wide Safe Operating Area (SOA) for reliable operation and excellent gain linearity for low Total Harmonic Distortion (THD). It is complementary to the 2SA1943/FJL4215 and thermal and electrical Spice models are available. This transistor is also available in different packages and power ratings: TO3P (2SC5242/FJA4313, 130 watts), TO220 (FJP5200, 80 watts), and TO220F (FJPF5200, 50 watts).
Sign in to ask questions about the Fairchild 2SC5200RTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 2SC5200RTU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Absolute Maximum Collector-Base Voltage (BVCBO) | 230V |
| Absolute Maximum Collector-Emitter Voltage (BVCEO) | 230V |
| Absolute Maximum Emitter-Base Voltage (BVEBO) | 5V |
| Absolute Maximum Collector Current (DC) | 15A |
| Absolute Maximum Base Current | 1.5A |
| Absolute Maximum Total Device Dissipation (Tc=25°C) | 150W |
| Absolute Maximum Total Device Dissipation Derating (above 25°C) | 1.04W/°C |
| Absolute Maximum Junction and Storage Temperature | -50 to +150°C |
| Thermal Resistance, Junction to Case (RθJC) | 0.83°C/W |
| Collector-Base Breakdown Voltage (BVCBO, Ic=5mA, IE=0) | 230V |
| Collector-Emitter Breakdown Voltage (BVCEO, IC=10mA, RBE=∞) | 230V |
| Emitter-Base Breakdown Voltage (BVEBO, IE=5mA, Ic=0) | 5V |
| Collector Cut-off Current (ICBO, VCB=230V, IE=0) Max | 5.0μA |
| Emitter Cut-off Current (IEBO, VEB=5V, IC=0) Max | 5.0μA |
| DC Current Gain (hFE1, VCE=5V, IC=1A) Min | 55 |
| DC Current Gain (hFE1, VCE=5V, IC=1A) Max | 160 |
| DC Current Gain (hFE2, VCE=5V, IC=7A) Min | 35 |
| DC Current Gain (hFE2, VCE=5V, IC=7A) Typ | 60 |
| Collector-Emitter Saturation Voltage (VCE(Sat), IC=8A, IB=0.8A) Typ | 0.4V |
| Collector-Emitter Saturation Voltage (VCE(Sat), IC=8A, IB=0.8A) Max | 3.0V |
| Base-Emitter On Voltage (VBE(ON), VCE=5V, IC=7A) Typ | 1.0V |
| Base-Emitter On Voltage (VBE(ON), VCE=5V, IC=7A) Max | 1.5V |
| Current Gain Bandwidth Product (fT, VCE=5V, IC=1A) Typ | 30MHz |
| Output Capacitance (Cob, VCB=10V, f=1MHz) Typ | 200pF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 2SC5200RTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.