The Fairchild 3N250 is a silicon bridge rectifier diode with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum power dissipation of 3.5 watts and a maximum reverse voltage of 600 volts. The diode is available in a 4-pin R-PSIP-W4 package and features a single terminal position.
Fairchild 3N250 technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Power Dissipation-Max | 3.5 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 3N250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.