The 4013BDC is a dual D flip-flop IC from Fairchild, featuring a propagation delay of 225ns. It operates within a temperature range of -40°C to 85°C and is packaged in a 14-pin DIP. This industrial-grade logic IC is suitable for a variety of applications, including digital circuits and data processing systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Prop. Delay@Nom-Sup | 225 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |