The 4017BDM is a 16-pin dual-in-line package (DIP) decade counter from Fairchild, suitable for military-grade applications. It operates over a temperature range of -55°C to 125°C and has a maximum frequency of 2.5 MHz. This logic IC is designed for counting up and features a single function. It is packaged in a DIP16 format with a 0.3-inch pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |