The Fairchild 54123DMQB is a 16-pin dual monostable multivibrator IC with a nominal supply voltage of 5V. It operates within a temperature range of -55 to 125°C. This device is packaged in a DIP16 format and is suitable for use in military-grade applications, as indicated by its temperature grade and screening levels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |