The 54ACT377DM is an 8-bit D flip-flop from Fairchild, operating within a military temperature grade. It features a 20-pin DIP package and a nominal supply voltage of 5V. The device can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The propagation delay is 12 units, and the maximum frequency is 85 MHz. The load capacitance is 50 pF, and the maximum output current is 24 uA.
Fairchild 54ACT377DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| Max Frequency@Nom-Sup | 85000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.