Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 7408PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 7408PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | 74 |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 40 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 32 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 7408PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.